887-032-523-604

Heilind Number:EDA887-032-523-604
Manufacturer:EDAC
Manufacturer Number:887-032-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. This sleek black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability even in high-temperature applications. With a single row configuration and a total of 32 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.