887-032-523-607

Heilind Number:EDA887-032-523-607
Manufacturer:EDAC
Manufacturer Number:887-032-523-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and a single row of 32 positions, perfect for streamlined PCB layouts. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures both durability and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or high-performance electronics, trust in this connector for seamless board-to-board connectivity. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.