887-032-523-608

Heilind Number:EDA887-032-523-608
Manufacturer:EDAC
Manufacturer Number:887-032-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-608

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts. With a pitch of .156 inches and a single row configuration, it offers efficient connectivity for up to 32 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability and stability are paramount. Trust in this Black connector for secure and high-amperage (3A) connections in your PCB assemblies.