887-032-523-803

Heilind Number:EDA887-032-523-803
Manufacturer:EDAC
Manufacturer Number:887-032-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage of 3 A, it's perfect for delicate electronic devices. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide reliable and efficient connectivity for up to 32 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in a variety of conditions. Trust in our connector for seamless board-to-board PCB connections in a diverse range of applications.