887-032-523-804

Heilind Number:EDA887-032-523-804
Manufacturer:EDAC
Manufacturer Number:887-032-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a rugged housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in, it offers secure connectivity for up to 32 positions. The straight mount orientation and .2 in row spacing make installation easy and efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature applications. Trust in its 3 A amperage rating and black color for seamless integration into your PCB design. Perfect for a wide range of industrial and commercial applications, this connector is a reliable solution for your connectivity needs.