887-032-523-808

Heilind Number:EDA887-032-523-808
Manufacturer:EDAC
Manufacturer Number:887-032-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-808

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector in sleek black. Designed for efficiency and performance, this connector boasts a 3A amperage capacity and is housed in durable UL 94V-0 Polyphenylene Sulfide material. With two rows and 32 positions, it provides ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications, guaranteeing optimal functionality even in harsh environments. Upgrade your electronic setups with this essential component, ensuring seamless performance and durability.