887-032-523-812

Heilind Number:EDA887-032-523-812
Manufacturer:EDAC
Manufacturer Number:887-032-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-523-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit board setup. With a total of 32 positions, it provides ample connectivity options for your applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Elevate your PCB connectivity with this essential component.