887-032-524-101

Heilind Number:EDA887-032-524-101
Manufacturer:EDAC
Manufacturer Number:887-032-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. The single-row design with 32 positions allows for seamless board-to-board connection. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Perfect for demanding industrial and electronic projects, this connector is a vital component for secure and efficient connectivity.