887-032-524-107

Heilind Number:EDA887-032-524-107
Manufacturer:EDAC
Manufacturer Number:887-032-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 32 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for high-temperature applications ranging from -40 to 105°C, this connector is a versatile solution for various industries. Its straight mount orientation facilitates easy installation, making it a must-have in your PCB assembly. Upgrade your connectivity with this essential component.