887-032-524-201

Heilind Number:EDA887-032-524-201
Manufacturer:EDAC
Manufacturer Number:887-032-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-201

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage of 3 A. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for a variety of applications. Upgrade your PCB connectivity with this black Card Edge Connector, a must-have in any industrial or electronic setup.