887-032-524-202

Heilind Number:EDA887-032-524-202
Manufacturer:EDAC
Manufacturer Number:887-032-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable housing material of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contact material, it ensures reliable performance. Featuring two rows and thirty-two positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Its straight mount orientation further simplifies integration. Trust this connector for efficient and robust board-to-board connections.