887-032-524-212

Heilind Number:EDA887-032-524-212
Manufacturer:EDAC
Manufacturer Number:887-032-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a sleek black exterior, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced heat resistance. With a 3A amperage rating, it ensures optimal performance in high-power applications. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide secure and efficient connectivity. Offering 32 positions, this connector facilitates seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this quality connector for your board to board PCB connections.