887-032-524-602

Heilind Number:EDA887-032-524-602
Manufacturer:EDAC
Manufacturer Number:887-032-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration onto your board. Boasting a single row design with 32 positions, it provides ample connectivity options. The straight mount orientation and a row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Upgrade your setup with this essential component for efficient board-to-board connections.