887-032-524-802

Heilind Number:EDA887-032-524-802
Manufacturer:EDAC
Manufacturer Number:887-032-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This durable connector features a sleek black color and is capable of handling up to 3 A of power. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures both safety and conductivity. With two rows and 32 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.