887-032-524-803

Heilind Number:EDA887-032-524-803
Manufacturer:EDAC
Manufacturer Number:887-032-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 2-row configuration with 32 positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing high temperature resistance for reliable operation in challenging environments. Each contact is crafted from Copper Alloy, guaranteeing efficient power delivery with a maximum amperage of 3 A. Suitable for a wide range of applications, this connector is perfect for industrial and commercial use. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and adaptable to various setups. Trust in our quality craftsmanship to meet your connectivity needs with precision and durability. Elevate your PCB design with this essential component.