887-032-524-804

Heilind Number:EDA887-032-524-804
Manufacturer:EDAC
Manufacturer Number:887-032-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A and contact material crafted from high-quality Copper Alloy, it guarantees reliable power transmission. Its two rows of 32 positions offer ample connectivity options, while a pitch of .156 in and row spacing of .2 in streamline installation. The straight mount orientation allows for easy integration, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.