887-032-524-812

Heilind Number:EDA887-032-524-812
Manufacturer:EDAC
Manufacturer Number:887-032-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-524-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector boasts a 3A amperage rating and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for reliable insulation. With two rows and a total of 32 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures secure and efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Trust in its straight mount orientation for a seamless installation. Upgrade your connectivity solutions with this essential component.