887-032-540-101

Heilind Number:EDA887-032-540-101
Manufacturer:EDAC
Manufacturer Number:887-032-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity, while its 32 positions and 1 row configuration cater to diverse connection needs. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for demanding applications. The .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation on PCBs. Trust in this connector for robust and efficient board-to-board connections in various industries.