887-032-540-102

Heilind Number:EDA887-032-540-102
Manufacturer:EDAC
Manufacturer Number:887-032-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 32 positions, each crafted from durable copper alloy. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and performance, even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in its straight mount orientation for secure installation. Elevate your PCB connections with this essential component.