887-032-540-201

Heilind Number:EDA887-032-540-201
Manufacturer:EDAC
Manufacturer Number:887-032-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 32 positions. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Elevate your connectivity solutions with this essential component.