887-032-540-204

Heilind Number:EDA887-032-540-204
Manufacturer:EDAC
Manufacturer Number:887-032-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-204

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, providing ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly arsenal. Elevate your connectivity game with this essential component.