887-032-540-207

Heilind Number:EDA887-032-540-207
Manufacturer:EDAC
Manufacturer Number:887-032-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-207

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable Black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 32 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation facilitates easy installation. Upgrade your system with this essential component for seamless board-to-board connectivity.