887-032-540-212

Heilind Number:EDA887-032-540-212
Manufacturer:EDAC
Manufacturer Number:887-032-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .156 inches and two rows of 32 positions, it offers secure and efficient board-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and black color make it easy to integrate into your system. Trust in this connector for reliable and long-lasting performance. Explore our full range of PCB connectors for more options to suit your needs.