887-032-540-602

Heilind Number:EDA887-032-540-602
Manufacturer:EDAC
Manufacturer Number:887-032-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in the most demanding environments. With a single row configuration and 32 positions, it offers versatile connectivity options for your PCB applications. The copper alloy contact material guarantees reliable power transmission, while the .156" pitch and .2" row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for industrial and commercial electronics. Trust in our innovative solution to streamline your board-to-board connections with ease and efficiency.