887-032-540-607

Heilind Number:EDA887-032-540-607
Manufacturer:EDAC
Manufacturer Number:887-032-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-607

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme operating environments ranging from -40 to 105 °C. With a sleek black design and a straight mount orientation, this connector not only offers functionality but also adds a touch of sophistication to your setup. Boasting a single row layout, Copper Alloy contacts, and a pitch of .156 inches, it guarantees seamless connectivity with a total of 32 positions. Whether you're working on a complex electronic project or a simple circuit board assembly, this connector is a must-have for any discerning engineer or DIY enthusiast looking to elevate their PCB game.