887-032-540-612

Heilind Number:EDA887-032-540-612
Manufacturer:EDAC
Manufacturer Number:887-032-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-612

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connections. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability under extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission with a current rating of 3 A. Featuring a single row layout with 32 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and compact design make it easy to integrate into various electronic setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in its quality and performance for your connectivity needs.