887-032-540-808

Heilind Number:EDA887-032-540-808
Manufacturer:EDAC
Manufacturer Number:887-032-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. It features two rows of Copper Alloy contacts, providing a secure connection for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, making it ideal for high-density setups. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in its quality for seamless board-to-board connections in your projects.