887-032-540-812

Heilind Number:EDA887-032-540-812
Manufacturer:EDAC
Manufacturer Number:887-032-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-540-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for ultimate durability and reliability, this black connector features a dual-row configuration with 32 positions, perfect for high-density board-to-board applications. With a 3 A amperage rating and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient power transmission even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Trust in this connector for seamless and high-performance electronic connectivity.