887-032-541-108

Heilind Number:EDA887-032-541-108
Manufacturer:EDAC
Manufacturer Number:887-032-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector boasts a 1-row configuration with 32 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliability even in high-temperature environments, with an operating range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, rated at 3A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.