887-032-541-112

Heilind Number:EDA887-032-541-112
Manufacturer:EDAC
Manufacturer Number:887-032-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-112

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, a crucial component for seamless board-to-board communication. Designed for reliability in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at an amperage of 3A. With a pitch of .156 inches and 32 positions available, it offers ample room for secure connections. The straight mount orientation and single row configuration make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade your setup with this essential connector for optimal functionality and longevity.