887-032-541-201

Heilind Number:EDA887-032-541-201
Manufacturer:EDAC
Manufacturer Number:887-032-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-201

Detailed Description

Elevate your PCB connections with our high-temp card edge connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage rating and features two rows of durable copper alloy contacts, perfect for secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your setup. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, even in harsh environments. Designed for efficiency, it accommodates 32 positions with straight mounting orientation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a essential component for your PCB assembly needs. Explore our range of connectors for more innovative solutions.