887-032-541-203

Heilind Number:EDA887-032-541-203
Manufacturer:EDAC
Manufacturer Number:887-032-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability in challenging environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide. With a straight mount orientation and a pitch of .156 inches, it seamlessly integrates into your PCB layout. The copper alloy contact material ensures efficient power transmission, supporting an amperage of 3A. Offering 32 positions spread across 2 rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your board-to-board connections with this essential component, a must-have in your connector toolkit.