887-032-541-204

Heilind Number:EDA887-032-541-204
Manufacturer:EDAC
Manufacturer Number:887-032-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity under extreme conditions. With two rows and 32 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with this essential component.