887-032-541-207

Heilind Number:EDA887-032-541-207
Manufacturer:EDAC
Manufacturer Number:887-032-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. The 2-row design with 32 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector to provide secure and stable board-to-board connections, meeting your connectivity needs with precision.