887-032-541-602

Heilind Number:EDA887-032-541-602
Manufacturer:EDAC
Manufacturer Number:887-032-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-602

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability, while the copper alloy contacts offer efficient power transfer. Featuring a single row configuration with 32 positions and a pitch of .156 inches, it guarantees seamless integration into your system. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and black housing make installation easy and visually appealing. Upgrade your setup with this essential component for dependable board-to-board connectivity.