887-032-541-612

Heilind Number:EDA887-032-541-612
Manufacturer:EDAC
Manufacturer Number:887-032-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring a single row design with 32 positions and a pitch of .156 inches, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic systems with this essential component.