887-032-541-802

Heilind Number:EDA887-032-541-802
Manufacturer:EDAC
Manufacturer Number:887-032-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for superior performance, this connector boasts a 3 A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, it ensures reliable power transmission across its 32 positions. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications. Upgrade your setup today with this essential component from our extensive range of board-to-board connectors.