887-032-541-803

Heilind Number:EDA887-032-541-803
Manufacturer:EDAC
Manufacturer Number:887-032-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a versatile solution designed for demanding applications. With a sleek black color and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers both style and performance. Featuring two rows of 32 positions, it ensures efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees reliable conductivity even in harsh environments. Suitable for a wide range of electronic devices, this connector is a must-have for any PCB assembly project. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity game with this essential component, perfect for professionals in the electronics industry.