887-032-541-807

Heilind Number:EDA887-032-541-807
Manufacturer:EDAC
Manufacturer Number:887-032-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, capable of handling up to 3 A of current, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 32 available positions cater to a variety of connection needs. Perfect for board-to-board setups, this connector guarantees secure and stable transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for high-temperature applications in industries like automotive, aerospace, and telecommunications. Elevate your connectivity game with this reliable and efficient Card Edge Connector.