887-032-541-808

Heilind Number:EDA887-032-541-808
Manufacturer:EDAC
Manufacturer Number:887-032-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-541-808

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Boasting a double row configuration and 32 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring resilience and stability. Upgrade your connectivity solutions with our premium Card Edge Connector.