887-032-542-101

Heilind Number:EDA887-032-542-101
Manufacturer:EDAC
Manufacturer Number:887-032-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-101

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in challenging environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring stable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 32 positions for versatile connectivity, it is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for demanding environments. Trust in this connector for robust and efficient board-to-board connections.