887-032-542-102

Heilind Number:EDA887-032-542-102
Manufacturer:EDAC
Manufacturer Number:887-032-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a current rating of 3 A, it offers reliable power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Boasting a single row with 32 positions, a pitch of .156 inches, and a row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suited for a wide range of applications. Elevate your PCB connectivity with this essential component.