887-032-542-104

Heilind Number:EDA887-032-542-104
Manufacturer:EDAC
Manufacturer Number:887-032-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 32 positions and a pitch of .156 inches, it offers efficient signal transmission. The contact material, crafted from Copper Alloy, ensures secure and durable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temperature applications. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your setup. Trust in this connector for seamless board-to-board connections in your projects.