887-032-542-107

Heilind Number:EDA887-032-542-107
Manufacturer:EDAC
Manufacturer Number:887-032-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with 32 positions. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Crafted with precision, the contacts are made from high-quality Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration on your PCB. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for streamlined board-to-board connections.