887-032-542-108

Heilind Number:EDA887-032-542-108
Manufacturer:EDAC
Manufacturer Number:887-032-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-108

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row and 32 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing make for effortless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any setting. Trust in our top-of-the-line connector for all your board-to-board PCB connection requirements.