887-032-542-112

Heilind Number:EDA887-032-542-112
Manufacturer:EDAC
Manufacturer Number:887-032-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for durable and reliable performance in demanding environments. With a black housing made of UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance and durability. Each contact is crafted from Copper Alloy, ensuring efficient conductivity. Featuring a single row design with 32 positions and a pitch of .156 inches, this connector is ideal for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your PCB assembly with this premium connector for seamless and secure connectivity.