887-032-542-201

Heilind Number:EDA887-032-542-201
Manufacturer:EDAC
Manufacturer Number:887-032-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 32 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Elevate your connectivity solutions with this essential component.