887-032-542-207

Heilind Number:EDA887-032-542-207
Manufacturer:EDAC
Manufacturer Number:887-032-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector, with a housing material of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a maximum amperage of 3 A. With 32 positions available, it allows for versatile connectivity options in your PCB setup. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your connectivity with this essential component for your project.