887-032-542-212

Heilind Number:EDA887-032-542-212
Manufacturer:EDAC
Manufacturer Number:887-032-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and reliability. With two rows and 32 positions, it offers ample connectivity for your applications. The .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Choose this connector for seamless board-to-board connections in your projects.