887-032-542-602

Heilind Number:EDA887-032-542-602
Manufacturer:EDAC
Manufacturer Number:887-032-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-032-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-032-542-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 32 positions, ensuring efficient board-to-board communication. With a low amperage of 3A and contact material made of durable copper alloy, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, making it ideal for high-temperature applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your electronic designs.